CML Innovative Technologies LED Panel Indicator, Green Panel Mount Indicator, 6 mm, Tab Termination, IP40 12V
- RS Stock No.:
- 220-5428
- Mfr. Part No.:
- 19021251
- Manufacturer:
- CML Innovative Technologies
Get a bulk buy discount
Add 10 more to save €1.20
View bulk pricing optionsSubtotal (1 unit)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.29 | - |
| 10 - 49 | €5.17 | €1.20 |
| 50 - 99 | €4.76 | €26.50 |
| 100 + | €4.23 | €106.00 |
*price indicative
- RS Stock No.:
- 220-5428
- Mfr. Part No.:
- 19021251
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Panel Indicator | |
| Terminal Type | Tab | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Mount Hole Size | 6 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 40mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED Panel Indicator | ||
Terminal Type Tab | ||
LED Colour Green | ||
IP Rating IP40 | ||
Mount Hole Size 6 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 40mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, Green, LED Panel Mount Indicator with Prominent Black Chrome Bezel has 6mm mounting hole size and 12VDC supply voltage.
It has green LED colour
It is IP40 rated
Related links
- CML Innovative Technologies LED Flat Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Recessed Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Recessed Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm IP40 24V
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm IP40 24V
- CML Innovative Technologies LED M6 IP40 12V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 12V
