CML Innovative Technologies LED Prominent Panel Indicator, Green Panel Mount Indicator, 6 mm, Tab Termination, IP40 24V
- RS Stock No.:
- 220-5430
- Mfr. Part No.:
- 19021351
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.82 |
*price indicative
- RS Stock No.:
- 220-5430
- Mfr. Part No.:
- 19021351
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED Prominent Panel Indicator | |
| Terminal Type | Tab | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 30mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 15mA | ||
Sub Type LED Prominent Panel Indicator | ||
Terminal Type Tab | ||
LED Colour Green | ||
IP Rating IP40 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 30mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies, Green, LED Panel Mount Indicator with Prominent Black Chrome Bezel has 6mm mounting hole size and 24VDC supply voltage.
It has green LED colour
It is IP40 rated
Related links
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm IP40 24V
- CML Innovative Technologies LED Flat Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Recessed Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Recessed Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 24V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 12V
