CML Innovative Technologies LED Prominent Panel Indicator, Red Panel Mount Indicator, 8 mm, Tab Termination, IP67 24V dc

Subtotal (1 unit)*

€5.78

(exc. VAT)

€7.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 326 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.78

*price indicative

RS Stock No.:
220-5445
Mfr. Part No.:
19040353
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

22mA

Sub Type

LED Prominent Panel Indicator

LED Colour

Red

Terminal Type

Tab

IP Rating

IP67

Mount Hole Size

8 mm

Minimum Supply Voltage

24V dc

Maximum Supply Voltage

24V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

55mcd

Standards/Approvals

RoHS, REACH SVHC

The CML Innovative Technologies, Red, LED Panel Mount Indicator with Prominent Satin Chrome Bezel has 8mm mounting hole size and 24VDC supply voltage.

It has red LED colour

It is IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy