CML Innovative Technologies LED Prominent Panel Indicator, Red Panel Mount Indicator 190 ax Series, 8 mm, Tab

Subtotal (1 unit)*

€5.34

(exc. VAT)

€6.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.34

*price indicative

RS Stock No.:
224-3583
Mfr. Part No.:
190A1350
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

9A

Sub Type

LED Prominent Panel Indicator

LED Colour

Red

Terminal Type

Tab

IP Rating

IP67

Mount Hole Size

8 mm

Minimum Supply Voltage

24V ac/dc

Maximum Supply Voltage

24V ac/dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC, DC

Luminous Intensity

60mcd

Standards/Approvals

RoHS, REACH SVHC

Length

32mm

Series

190 ax

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has red colour LED with 24V AC/DC rating and 9/17 mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent satin chrome bezel and comes in M8 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy