CML Innovative Technologies LED Prominent Panel Indicator, Green Panel Mount Indicator 190 ax Series, 8 mm, Tab

Subtotal (1 unit)*

€6.48

(exc. VAT)

€7.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 23 November 2026
  • Plus 440 unit(s) shipping from 07 December 2026
  • Plus 500 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.48

*price indicative

RS Stock No.:
224-3586
Mfr. Part No.:
190A2351
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

9A

Sub Type

LED Prominent Panel Indicator

Terminal Type

Tab

LED Colour

Green

IP Rating

IP67

Minimum Supply Voltage

24V ac/dc

Mount Hole Size

8 mm

Maximum Supply Voltage

24V ac/dc

Input Voltage Type

AC, DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

40mcd

Standards/Approvals

REACH SVHC, RoHS

Length

32mm

Series

190 ax

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has green colour LED with 24V AC/DC rating and 9/17 mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent matt chrome bezel and comes in M8 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy