CML Innovative Technologies LED Flat Red/Yellow/Green Panel Indicator, Green, Red, Yellow Panel Mount Indicator 1910X

Subtotal (1 unit)*

€7.71

(exc. VAT)

€9.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 152 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.71

*price indicative

RS Stock No.:
224-3588
Mfr. Part No.:
19100054
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

30mA

Sub Type

LED Flat Red/Yellow/Green Panel Indicator

Terminal Type

Tab

LED Colour

Green, Red, Yellow

IP Rating

IP67

Minimum Supply Voltage

2.1V dc

Mount Hole Size

8 mm

Maximum Supply Voltage

2.2V dc

Multicolour/Single Colour

Multicolour

Input Voltage Type

DC

Luminous Intensity

3mcd, 6mcd

Standards/Approvals

REACH SVHC, RoHS

Length

18.5mm

Series

1910X

COO (Country of Origin):
CN
The CML Innovative Technologies panel mount indicator has tri colour LED. It has red, green and yellow colour with 2.1/2.2/2.2Vdc rating and 30 mA maximum current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has flat satin

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy