CML Innovative Technologies LED Flat Panel Indicator, Green Panel Mount Indicator, 6 mm, Tab Termination, IP40 12V

Subtotal (1 unit)*

€5.96

(exc. VAT)

€7.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.96

*price indicative

RS Stock No.:
220-5418
Mfr. Part No.:
19000251
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

20mA

Sub Type

LED Flat Panel Indicator

LED Colour

Green

Terminal Type

Tab

IP Rating

IP40

Mount Hole Size

6 mm

Minimum Supply Voltage

12V

Maximum Supply Voltage

12V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

8mcd

Standards/Approvals

RoHS, REACH SVHC

COO (Country of Origin):
GB
The CML Innovative Technologies, Green, LED Panel Mount Indicator with Flat Satin Chrome Bezel has 6mm mounting hole size and 12VDC supply voltage.

It has green LED colour

It is IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy