CML Innovative Technologies LED Prominent Tri-Colour Panel Indicator, Green, Red, Yellow Panel Mount Indicator 19TRX
- RS Stock No.:
- 224-3612
- Mfr. Part No.:
- 19TR0A24
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.97 |
*price indicative
- RS Stock No.:
- 224-3612
- Mfr. Part No.:
- 19TR0A24
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 40mA | |
| Sub Type | LED Prominent Tri-Colour Panel Indicator | |
| LED Colour | Green, Red, Yellow | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Luminous Intensity | 10mcd, 20mcd, 30mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 31mm | |
| Series | 19TRX | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 40mA | ||
Sub Type LED Prominent Tri-Colour Panel Indicator | ||
LED Colour Green, Red, Yellow | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Luminous Intensity 10mcd, 20mcd, 30mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 31mm | ||
Series 19TRX | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has tri colour LED. It has red, green and yellow colour with 24Vdc rating and 20/20/40 mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent satin chrom
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies LED Bi-Colour Panel Indicator Red Panel Mount Indicator 1903X Series Tab
- CML Innovative Technologies LED Bi-Colour Panel Indicator Red Panel Mount Indicator 1902X Series Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm IP40 24V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm IP67 24V
- CML Innovative Technologies LED Prominent Panel Indicator 8 mm, Tab
