CML Innovative Technologies LED Standard Panel Indicator, Green Panel Mount Indicator 1921X Series, 14 mm, Wire
- RS Stock No.:
- 224-3591
- Distrelec Article No.:
- 133-59-075
- Mfr. Part No.:
- 19210001
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€6.71
(exc. VAT)
€8.25
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.71 |
*price indicative
- RS Stock No.:
- 224-3591
- Distrelec Article No.:
- 133-59-075
- Mfr. Part No.:
- 19210001
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED Standard Panel Indicator | |
| Terminal Type | Wire | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Minimum Supply Voltage | 2.2V | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 2.2V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 70mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 23mm | |
| Series | 1921X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type LED Standard Panel Indicator | ||
Terminal Type Wire | ||
LED Colour Green | ||
IP Rating IP40 | ||
Minimum Supply Voltage 2.2V | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 2.2V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 70mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 23mm | ||
Series 1921X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has green colour LED with 2.2V forward voltage. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has standard satin chrome bezel and comes in M14 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies LED Standard Panel Indicator 14 mm, Wire
- CML Innovative Technologies LED 14 mm IP67 24V ac
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED 14 mm IP67 24V ac
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED Wire Ended Panel Indicator 8 mm, Wire
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Tab
