CML Innovative Technologies 1906X Series Flashing LED Panel Indicator with Lead, Red Panel Mount Indicator, Wire
- RS Stock No.:
- 227-9903
- Mfr. Part No.:
- 19060353WEC
- Manufacturer:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.33 |
| 10 - 49 | €8.17 |
| 50 - 99 | €7.67 |
| 100 + | €6.66 |
*price indicative
- RS Stock No.:
- 227-9903
- Mfr. Part No.:
- 19060353WEC
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 56mA | |
| Sub Type | Flashing LED Panel Indicator with Lead | |
| Terminal Type | Wire | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | M8 | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 32mm | |
| Series | 1906X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 56mA | ||
Sub Type Flashing LED Panel Indicator with Lead | ||
Terminal Type Wire | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size M8 | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 80mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 32mm | ||
Series 1906X | ||
- COO (Country of Origin):
- GB
The CML innovative technologies LED panel mount indicator data are measured at an ambient temperature of 25ºC. The stated luminous intensity is for dc operation. Due to component tolerances, colour temperature variations may be observed.
Storage temperature range: -25°C to +80°C
Operating temperature range: -20°C to +60°C
Sealed to IP67 above panel when the supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
The plastic cartridge contains 3 wire exit holes - the rear of the product is not sealed
Lead wires are internally soldered
Related links
- CML Innovative Technologies LED Panel Mount Indicator with Lead Wire Termination 12V dc,
- CML Innovative Technologies 1904X Series LED Panel Mount Indicator with Lead Wire
- CML Innovative Technologies LED Panel Mount Indicator with Lead Wire Termination 24V dc,
- CML Innovative Technologies 1922X Series Flashing Standard Bezel Panel Indicator Tab
- CML Innovative Technologies 1902X Series LED Prominent Panel Indicator Wire Termination
- CML Innovative Technologies 1904X Series LED Wire Ended Panel Indicator Wire Termination
- CML Innovative Technologies 1904X Series LED Wire Ended Panel Indicator Wire Termination
- CML Innovative Technologies 1905X Series Recessed LED Indicator with Lead Wire Termination
