APEM LED, Yellow, Red, Green Panel Mount Indicator Q8 Series, 8 mm, IP67 24V dc
- RS Stock No.:
- 287-3756
- Distrelec Article No.:
- 133-50-170
- Mfr. Part No.:
- Q8F1GZZRYG24E
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 15 February 2027
- Plus 200 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.13 | - |
| 10 - 24 | €6.84 | 4% |
| 25 - 49 | €6.59 | 7% |
| 50 - 99 | €6.34 | 11% |
| 100 + | €6.12 | 14% |
*price indicative
- RS Stock No.:
- 287-3756
- Distrelec Article No.:
- 133-50-170
- Mfr. Part No.:
- Q8F1GZZRYG24E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Yellow, Red, Green | |
| IP Rating | IP67 | |
| Viewing Angle | 100 ° | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 21.6V | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Standards/Approvals | UL Recognition, LVD (BS EN 60838 :2017+A11 :2021), Parc tested, REACH & RoHS | |
| Length | 28.75mm | |
| Series | Q8 | |
| Lens Finish | Satin | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Yellow, Red, Green | ||
IP Rating IP67 | ||
Viewing Angle 100 ° | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 21.6V | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Standards/Approvals UL Recognition, LVD (BS EN 60838 :2017+A11 :2021), Parc tested, REACH & RoHS | ||
Length 28.75mm | ||
Series Q8 | ||
Lens Finish Satin | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator features a 5mm colored diffused epoxy lens or 5mm water clear super bright LEDs. With a sleek satin grey bezel finish and IP67 sealing, this indicator is designed for professional grade panel mounting applications.
Flush bezel style with 24 VDC voltage
Solder lug/fastons (2.8 x 0.8) terminals
Tri-color type of illumination with Ø8 mm mounting hole
Life expectancy of 100,000 hours and temperature range of -40 to +85 °C
Panel sealed up to IP67 according to EN 60529 standards
