APEM LED, Yellow Panel Mount Indicator Q8 Series, 8 mm, IP67 24V dc
- RS Stock No.:
- 287-3767
- Distrelec Article No.:
- 133-06-685
- Mfr. Part No.:
- Q8P1CXXY24E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.19 |
| 10 - 24 | €5.94 |
| 25 - 49 | €5.72 |
| 50 - 99 | €5.49 |
| 100 + | €5.29 |
*price indicative
- RS Stock No.:
- 287-3767
- Distrelec Article No.:
- 133-06-685
- Mfr. Part No.:
- Q8P1CXXY24E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 30 → 100° | |
| Minimum Supply Voltage | 21.6V | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 50mcd | |
| Standards/Approvals | UL Recognition, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), Parc tested | |
| Length | 28.75mm | |
| Series | Q8 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Viewing Angle 30 → 100° | ||
Minimum Supply Voltage 21.6V | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 50mcd | ||
Standards/Approvals UL Recognition, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), Parc tested | ||
Length 28.75mm | ||
Series Q8 | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator is a high-quality professional grade product suitable for a variety of applications. With a bright chrome finish and IP67 sealing, this indicator is durable and reliable for industrial use.
5mm colored diffused epoxy lens for optimal illumination
24 VDC voltage for efficient power consumption
Solder lug/fastons (2.8 x 0.8) terminals for easy installation
Fixed light illumination type for consistent visibility
Prominent bezel style for a sleek and polished look
Sealed up to IP67 for protection against environmental elements
