APEM Panel Mount LED Indicator, Red Panel Mount Indicator Q14 Series, 14 mm, IP67 24V dc
- RS Stock No.:
- 287-3724
- Distrelec Article No.:
- 133-07-550
- Mfr. Part No.:
- Q14P1CXXR24E
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €2.40
View bulk pricing optionsSubtotal (1 unit)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
In Stock
- 412 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.36 | - |
| 10 - 24 | €6.12 | €2.40 |
| 25 - 49 | €5.87 | €12.25 |
| 50 - 99 | €5.66 | €35.00 |
| 100 + | €5.45 | €91.00 |
*price indicative
- RS Stock No.:
- 287-3724
- Distrelec Article No.:
- 133-07-550
- Mfr. Part No.:
- Q14P1CXXR24E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 1.8V | |
| Viewing Angle | 30 → 100 ° | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 17000mcd | |
| Standards/Approvals | EN60529, RoHS | |
| Length | 47.85mm | |
| Series | Q14 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Supply Voltage 1.8V | ||
Viewing Angle 30 → 100 ° | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 17000mcd | ||
Standards/Approvals EN60529, RoHS | ||
Length 47.85mm | ||
Series Q14 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator features a 10 mm colored diffused epoxy lens, making it a reliable and efficient option for various applications.
Voltage 24 VDC for optimal performance
LED Color Red for clear visibility
Mounting Hole Ø14mm for easy installation
Sealing IP67 for protection against dust and water
Distinctive Features Prominent bezel style for a professional look
Custom engraving available for personalized use
Related links
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator Yellow 14 mm, IP67 235V ac
- APEM Panel Mount LED Indicator Red 14 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 220V ac
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
