APEM Panel Mount LED Indicator, Green Panel Mount Indicator Q14 Series, 14 mm, IP67 220V ac
- RS Stock No.:
- 287-3720
- Distrelec Article No.:
- 133-07-618
- Mfr. Part No.:
- Q14P1CXXG220E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.78 |
| 10 - 24 | €7.46 |
| 25 - 49 | €7.16 |
| 50 - 99 | €6.91 |
| 100 + | €6.67 |
*price indicative
- RS Stock No.:
- 287-3720
- Distrelec Article No.:
- 133-07-618
- Mfr. Part No.:
- Q14P1CXXG220E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Diffused | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 14 mm | |
| Minimum Supply Voltage | 1.8V | |
| Viewing Angle | 30 → 100 ° | |
| Maximum Supply Voltage | 220V ac | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 11000mcd | |
| Standards/Approvals | EN60529, RoHS | |
| Length | 47.85mm | |
| Series | Q14 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Diffused | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 14 mm | ||
Minimum Supply Voltage 1.8V | ||
Viewing Angle 30 → 100 ° | ||
Maximum Supply Voltage 220V ac | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 11000mcd | ||
Standards/Approvals EN60529, RoHS | ||
Length 47.85mm | ||
Series Q14 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator features a 10mm green LED with fixed light illumination and a prominent bezel style, making it ideal for various applications.
Voltage 220 VAC for reliable performance
Led Color Green for clear visibility
Mounting Hole Ø14mm for easy installation
Series Q for compatibility with other Q series products
Bezel Style Prominent for a sleek look
Type Of Illumination Fixed Light for constant indication
Bezel Finish Bright Chrome for durability and aesthetics
Sealing IP67 for protection against dust and water
Related links
- APEM Panel Mount LED Indicator 14 mm, IP67 220V ac
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Red 14 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Yellow 14 mm, IP67 235V ac
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
