APEM Panel Mount LED Indicator, Green Panel Mount Indicator Q14 Series, 14 mm, IP67 12V dc
- RS Stock No.:
- 287-3719
- Distrelec Article No.:
- 133-07-519
- Mfr. Part No.:
- Q14P1CXXG12E
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
In Stock
- 222 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.36 | - |
| 10 - 24 | €6.12 | 3% |
| 25 - 49 | €5.87 | 7% |
| 50 - 99 | €5.66 | 11% |
| 100 + | €5.45 | 14% |
*price indicative
- RS Stock No.:
- 287-3719
- Distrelec Article No.:
- 133-07-519
- Mfr. Part No.:
- Q14P1CXXG12E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 1.8V | |
| Mount Hole Size | 14 mm | |
| Viewing Angle | 30 → 100 ° | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 11000mcd | |
| Standards/Approvals | RoHS, EN60529 | |
| Length | 47.85mm | |
| Series | Q14 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 1.8V | ||
Mount Hole Size 14 mm | ||
Viewing Angle 30 → 100 ° | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 11000mcd | ||
Standards/Approvals RoHS, EN60529 | ||
Length 47.85mm | ||
Series Q14 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM LED indicator is a high-quality panel mount indicator suitable for various applications. With a voltage of 12 VDC, green LED color, and a mounting hole of Ø14mm, this indicator provides a fixed light illumination. The bright chrome bezel finish and IP67 sealing make it durable and reliable for industrial use.
10 mm colored diffused epoxy lens or 10 mm water clear super bright LEDs for clear visibility
Prominent bezel style with solder lug/faston terminals for easy installation
IP67 sealing for protection against environmental conditions
Available in RGB options for customizable lighting
Long lifespan of 100,000 hours for extended use
Wide voltage range of 10.8 to 13.2 VDC for versatile applications
Related links
- APEM Panel Mount LED Indicator 14 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 220V ac
- APEM Panel Mount LED Indicator Red 14 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Yellow 14 mm, IP67 235V ac
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 24V dc
