APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series, 14 mm, Wire Termination, IP67 12V dc
- RS Stock No.:
- 287-3726
- Mfr. Part No.:
- Q14P5CZZRGB12E-CA
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.60
(exc. VAT)
€21.65
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.60 |
| 10 - 24 | €16.91 |
| 25 - 49 | €16.24 |
| 50 - 99 | €15.64 |
| 100 + | €15.09 |
*price indicative
- RS Stock No.:
- 287-3726
- Mfr. Part No.:
- Q14P5CZZRGB12E-CA
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Wire | |
| LED Colour | Red, Blue, Green | |
| IP Rating | IP67 | |
| Viewing Angle | 30 → 100 ° | |
| Mount Hole Size | 14 mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | AC/DC | |
| Standards/Approvals | EN60529, RoHS | |
| Length | 47.85mm | |
| Series | Q14 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 3 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Wire | ||
LED Colour Red, Blue, Green | ||
IP Rating IP67 | ||
Viewing Angle 30 → 100 ° | ||
Mount Hole Size 14 mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type AC/DC | ||
Standards/Approvals EN60529, RoHS | ||
Length 47.85mm | ||
Series Q14 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM LED indicator is a high-quality component designed for various applications. With its unique features and benefits, this LED indicator stands out in terms of performance and durability.
Distinctive Ø14 mm panel mount LED indicator
Prominent bezel style for easy visibility
Custom engraving available for personalized use
IP67 sealing option for added protection
Long life expectancy of 100,000 hours
Various voltage operating options for flexibility
Available in RGB for different illumination needs
Super bright LED intensity for clear visibility
Related links
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q16 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM LED Panel LED Q14P Series Stripped Wire Termination, IP67 12V
- APEM LED RGB Panel Mount Indicator Q10 Series Wire Termination, IP67 12V dc
