APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series, 14 mm, Wire Termination, IP67 12V dc
- RS Stock No.:
- 287-3717
- Distrelec Article No.:
- 301-54-648
- Mfr. Part No.:
- Q14F5CZZRGB12E-CA
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.60
(exc. VAT)
€21.65
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.60 |
| 10 - 24 | €16.91 |
| 25 - 49 | €16.24 |
| 50 - 99 | €15.64 |
| 100 + | €15.09 |
*price indicative
- RS Stock No.:
- 287-3717
- Distrelec Article No.:
- 301-54-648
- Mfr. Part No.:
- Q14F5CZZRGB12E-CA
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red, Green, Blue | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Viewing Angle | 30 → 100 ° | |
| Mount Hole Size | 14 mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | RoHS, EN60529 | |
| Length | 47.85mm | |
| Series | Q14 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 3 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red, Green, Blue | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Viewing Angle 30 → 100 ° | ||
Mount Hole Size 14 mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals RoHS, EN60529 | ||
Length 47.85mm | ||
Series Q14 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM Ø14 mm panel mount LED indicator with unique features including custom engraving options, IP67 sealing, and a variety of LED colors. With a distinctive design and high-quality materials, this indicator is suitable for a range of applications.
Custom engraving available for a personalized touch
IP67 sealing for protection against liquids and dust
Variety of LED colors available, including red, green, blue, yellow, and more
Max reverse voltage of 5 V for reliable performance
Long life expectancy of 100,000 hours for durability
Plated brass bezel finished in bright chrome, black or satin grey for a sleek look
Related links
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q16 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 220V ac
