APEM Panel Mount LED Indicator, Green Panel Mount Indicator Q16 Series, 16 mm, IP67 24V dc
- RS Stock No.:
- 287-3728
- Distrelec Article No.:
- 133-09-473
- Mfr. Part No.:
- Q16F1BXXG24E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.59 |
| 10 - 24 | €7.29 |
| 25 - 49 | €7.01 |
| 50 - 99 | €6.74 |
| 100 + | €6.50 |
*price indicative
- RS Stock No.:
- 287-3728
- Distrelec Article No.:
- 133-09-473
- Mfr. Part No.:
- Q16F1BXXG24E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Diffused | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Minimum Supply Voltage | 1.8V | |
| Viewing Angle | 30 → 100 ° | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 11000mcd | |
| Length | 47.85mm | |
| Standards/Approvals | EN60529, RoHS | |
| Series | Q16 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Diffused | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Minimum Supply Voltage 1.8V | ||
Viewing Angle 30 → 100 ° | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 11000mcd | ||
Length 47.85mm | ||
Standards/Approvals EN60529, RoHS | ||
Series Q16 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM LED Indicator is a reliable solution for various applications. With a 16mm Mounting Hole, it can be easily installed in compatible panels. The Green LED Color provides excellent visibility, even in bright conditions, and the IP67 Sealing ensures protection against dust and water.
16mm Mounting Hole for easy installation
Flush Bezel Style for a sleek and modern touch
Green LED Color for excellent visibility
IP67 Sealing for protection against dust and water
24 VDC Operating Voltage for compatibility with a wide range of power sources
Related links
- APEM Panel Mount LED Indicator 16 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Yellow 16 mm, IP67 12V dc
- APEM Panel Mount LED Indicator Green 16 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 16 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 16 mm, IP67 220V ac
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q16 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator 6 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 24V dc
