APEM Panel Mount LED Indicator, Green, Yellow, Red Panel Mount Indicator Q16 Series, 16 mm, IP67 12V dc
- RS Stock No.:
- 287-3731
- Mfr. Part No.:
- Q16F1GZZRYG12E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.79
(exc. VAT)
€10.81
(inc. VAT)
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.79 |
| 10 - 24 | €8.42 |
| 25 - 49 | €8.10 |
| 50 - 99 | €7.81 |
| 100 + | €7.52 |
*price indicative
- RS Stock No.:
- 287-3731
- Mfr. Part No.:
- Q16F1GZZRYG12E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green, Yellow, Red | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 1.8V | |
| Mount Hole Size | 16 mm | |
| Viewing Angle | 30 → 100 ° | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | AC/DC | |
| Standards/Approvals | RoHS, EN60529 | |
| Length | 47.85mm | |
| Series | Q16 | |
| Lens Finish | Diffused, Water Clear | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 3 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green, Yellow, Red | ||
IP Rating IP67 | ||
Minimum Supply Voltage 1.8V | ||
Mount Hole Size 16 mm | ||
Viewing Angle 30 → 100 ° | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type AC/DC | ||
Standards/Approvals RoHS, EN60529 | ||
Length 47.85mm | ||
Series Q16 | ||
Lens Finish Diffused, Water Clear | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator is a high-quality product designed for professional-grade applications. With a 10 mm colored diffused epoxy lens and fixed light, flashing, and RGB options, this LED indicator is reliable and versatile for various industrial control needs.
10 mm colored diffused epoxy lens or 10 mm water clear super bright LEDs
Solder Lug/ Fastons (2.8 x 0.8) terminals for easy installation
IP67 sealing for protection against harsh environments
Red/Yellow/ Green LED color options for clear indication
Flush bezel style with satin grey finish for a sleek look
Tri-color illumination for versatile usage
Related links
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q16 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator 16 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Green 16 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 16 mm, IP67 220V ac
- APEM Panel Mount LED Indicator 16 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 14 mm, IP67 12V dc
- APEM Panel Mount LED Indicator Green 22 mm, IP67 12V dc
- APEM LED Yellow 8 mm, IP67 12V dc
