APEM Panel Mount LED Indicator, Red Panel Mount Indicator Q16 Series, 16 mm, IP67 220V ac

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.24-
10 - 24€8.874%
25 - 49€8.527%
50 - 99€8.2211%
100 +€7.9314%

*price indicative

RS Stock No.:
287-3735
Distrelec Article No.:
133-09-010
Mfr. Part No.:
Q16P1BXXR220E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Lens Colour

Diffused

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Red

IP Rating

IP67

Viewing Angle

30 → 100 °

Minimum Supply Voltage

1.8V

Mount Hole Size

16 mm

Maximum Supply Voltage

220V ac

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

17000mcd

Standards/Approvals

EN60529, RoHS

Length

47.85mm

Series

Q16

Lens Finish

Diffused, Water Clear

COO (Country of Origin):
GB
The APEM LED Indicator is a top-notch solution for applications requiring clear and visible status indication. With a 16mm mounting hole, this indicator fits seamlessly into any panel or enclosure. The bright red LED color ensures high visibility, even in bright environments. Suitable for a wide range of applications with a voltage rating of 220 VAC, this indicator also features IP67 sealing for protection against dust and water.

Easy installation with 16mm mounting hole

Prominent bezel style adds a sleek touch to design

Secure and reliable connection with solder lug fastons terminals

Fixed light illumination for steady glow

IP67 sealing for protection against dust and water

Suitable for both indoor and outdoor use

Bright red LED color for high visibility

Voltage rating of 220 VAC for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy