APEM Q16 Series Panel Mount LED Indicator, Red Panel Mount Indicator 24V dc, IP67, 16 mm

Bulk discount available

Subtotal (1 unit)*

€7.77

(exc. VAT)

€9.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 46 unit(s), ready to ship from another location
Units
Per unit
1 - 4€7.77
5 - 9€7.46
10 - 24€7.18
25 - 49€6.90
50 +€6.66

*price indicative

RS Stock No.:
287-3736
Distrelec Article No.:
133-08-962
Mfr. Part No.:
Q16P1BXXR24E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Lens Colour

Diffused

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Red

IP Rating

IP67

Mount Hole Size

16 mm

Minimum Supply Voltage

1.8V

Viewing Angle

30 to 100 °

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

17000mcd

Length

47.85mm

Standards/Approvals

RoHS, EN60529

Series

Q16

Lens Finish

Water Clear, Diffused

COO (Country of Origin):
GB
The APEM LED Indicator is a high-quality visual signalling solution with a mounting hole diameter of 16mm. Its prominent bezel style and black finish add elegance to any design, while the fixed red light provides a vibrant display. Operating at 24 VDC, this indicator is energy-efficient and cost-effective, with an IP67 sealing rating for dust and water resistance.

Solder Lug/ Fastons (2.8 x 0.8) terminals for secure connections

Prominent bezel style and black finish for a sleek look

Fixed red light illuminates space effectively

IP67 sealing rating for dust and water resistance

Energy-efficient operation at 24 VDC

Related links