RS PRO Top Entry Through Hole PCB Header, 5 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-054
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€5.58
(exc. VAT)
€6.86
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €5.58 | €0.558 |
| 5 - 9 | €5.15 | €0.515 |
| 10 + | €4.64 | €0.464 |
*price indicative
- RS Stock No.:
- 147-054
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1.5mm | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1.5mm | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO SMT Header, 1.5mm Pitch, Top Entry, 5 Way
This RS PRO SMT Header is a compact and efficient solution for PCB connections, featuring a 1.5mm pitch and top entry design. Ideal for applications requiring minimal installation space, it ensures secure and reliable connections with its shrouded configuration.
Features and Benefits
Compact design: Saves approximately 45% of installation space compared to standard 2mm pitch connectors
1.5mm pitch: Suitable for high-density PCB applications
Top entry SMT type: Facilitates easy surface mounting
Contact retention lances: Allows visual confirmation of contact lock-in for secure insertion
Brass contact material: Ensures durability and reliable conductivity
Applications
This SMT Header is typically used in consumer electronics, telecommunications, and industrial control systems where space-saving and reliable connections are essential.
Additional Information
The header features tin-plated contacts for enhanced corrosion resistance and is rated for 100V and 1.0A, making it suitable for various low-power applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2481779-5 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
