RS PRO Straight Through Hole PCB Header, 5 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€1.16

(exc. VAT)

€1.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€1.16€0.232
5 - 9€1.06€0.212
10 +€0.96€0.192

*price indicative

RS Stock No.:
147-131
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Pitch

1.5mm

Current

1A

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS Compliant

Voltage

100V

COO (Country of Origin):
CN

RS PRO PCB Header, 1.5mm Pitch, Top Entry, 5 Way


This RS PRO PCB Header is designed for reliable and efficient electrical connections in various electronic applications. With a 1.5 mm pitch and top entry configuration, it is ideal for through-hole mounting on printed circuit boards. The shrouded design ensures secure connections, making it suitable for a range of industrial and commercial uses.

Features and Benefits


1.5 mm pitch: Ensures precise and compact connections

Voltage Rating: 100V: Suitable for low to medium voltage applications

Current Rating: 1.0A: Supports standard current requirements

Low Mating Force: Facilitates easy and secure connections

Reliable contact: Ensures consistent electrical performance

5 Way Top Entry PCB Header: Provides flexibility in design and application

Applications


Commonly used in electronic devices, consumer electronics, and industrial control systems. Ideal for applications requiring compact and reliable PCB connections.

Additional Information


Contact Material: Brass, ensuring durability and conductivity

Contact Plating: Tin Plated for corrosion resistance

Mounting Type: Through Hole Mount for secure attachment to PCBs

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy