TE Connectivity 2481779-5 Series Vertical Surface PCB Header, 5 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 671-467
- Mfr. Part No.:
- 2481779-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1400 units)*
€1,926.07
(exc. VAT)
€2,369.07
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,926.07 | €1.376 |
*price indicative
- RS Stock No.:
- 671-467
- Mfr. Part No.:
- 2481779-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2481779-5 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 40°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2481779-5 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.5mm | ||
Housing Material LCP | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 40°C | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 50V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Mini CT Low Profile Inverted Through Board Connectors provide a small form factor solution to bring power into a conventional or aluminium-clad printed circuit board from the underside of the board. This addresses the challenges of dressing wires on the TOP side of LED boards resulting in low profile, less obstructed PCB layout designs. The headers mate with 1.5 mm centreline AMP Mini CT cable assemblies. They facilitate a simpler assembly of solid state LED lighting for architectural, residential, and commercial applications. The connector is positioned through a cutout or notch in PCB and sits only 1.6mm above the board and surface mount hold downs provide stability during connector mating and unmating. The low profile form factor, combined with a rounded edge design allows for minimal shadowing in lighting applications.
Reduced shadowing in lighting applications
Low profile design of 1.6mm above the board
Mates with economical Mini CT plugs
High temperature material for reflow processing
Flat TOP surface allows for vacuum pick up
Tape and reel packaging for high speed SMT processing
RoHS compliant
Applications
Indoor and outdoor lighting fixtures
General LED illumination fixtures
LED lighting controls
Various non lighting applications that require wire dress connections below the PCB
Related links
- TE Connectivity 2481779-5 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2481779-4 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2481779-2 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
