WAGO 721 Series Straight Through Hole Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-521
- Mfr. Part No.:
- 721-164/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€254.52
(exc. VAT)
€313.06
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €254.52 | €1.273 |
*price indicative
- RS Stock No.:
- 222-521
- Mfr. Part No.:
- 721-164/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 721 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 5mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5mm | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 721 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 5mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5mm | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is an essential solution for robust electronic applications, designed with precision and efficiency in mind. Featuring a THT male header with a pin spacing of 5 mm, it ensures reliable connectivity while maintaining high performance in various environmental conditions. The structure includes straight solder pins, offering versatility for both horizontal and vertical PCB mounting. With a lightweight design and an effective coding mechanism, this connector provides added protection against mismating, enhancing user convenience and operational safety.
Constructed from high quality flammability rated materials for improved safety
Lightweight design facilitates effortless handling and installation
Innovative coding mechanism adds an extra layer of protection against incorrect connections
Meets rigorous environmental testing standards for reliability in diverse conditions
Manufactured to support extended usage in both commercial and industrial applications
Related links
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
