WAGO 721 Series Straight Through Hole Header, 4 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-707
- Mfr. Part No.:
- 721-234/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€132.11
(exc. VAT)
€162.50
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €132.11 | €1.321 |
*price indicative
- RS Stock No.:
- 222-707
- Mfr. Part No.:
- 721-234/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 721 | |
| Current | 12A | |
| Pitch | 7.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Tail Pin Length | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 721 | ||
Current 12A | ||
Pitch 7.5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Tail Pin Length 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header connector seamlessly integrates into various applications, offering an ideal solution for efficient PCB mounting. With its robust design, it ensures a reliable connection while being 100% protected against mismating. The product's versatile pin spacing and configuration options make it suitable for both horizontal and vertical assemblies. Additionally, its carefully designed coding fingers promote easy handling and optimal functionality in demanding environments.
Constructed from polyamide housing to resist harsh environments
Complies with stringent international standards for reliable performance
Offers configurability to meet specific project needs
Lightweight yet durable promoting ease of handling and installation
Designed to withstand extreme temperature ranges for versatile usage
Related links
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
