WAGO 721 Series Straight Through Hole Header, 8 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-529
- Mfr. Part No.:
- 721-168/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€256.94
(exc. VAT)
€316.04
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €256.94 | €2.569 |
*price indicative
- RS Stock No.:
- 222-529
- Mfr. Part No.:
- 721-168/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 8 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 5mm | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header connector combines reliability with innovative design, ideal for a variety of electronic applications. Featuring a unique solder pin arrangement, it ensures optimal connectivity and stability, making it the perfect choice for precise PCB mounting. The connector is expertly crafted to offer 100% protection against mismating, thus enhancing safety during installation.
Equipped with coding fingers for secure connections
Offers variable coding options for application flexibility
Constructed with anti rotation protection for consistent placement
Includes a flammability rating of V0 for enhanced safety
Manufactured using high quality polyamide insulation material
Supported by environmental compliance certifications ensuring sustainability
Related links
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
