WAGO 721 Series Angled Through Hole Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-209
- Mfr. Part No.:
- 721-465/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€161.20
(exc. VAT)
€198.28
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €161.20 | €1.612 |
*price indicative
- RS Stock No.:
- 223-209
- Mfr. Part No.:
- 721-465/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.8mm | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 5 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.8mm | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header connector is engineered for versatility and efficiency, designed to secure reliable connections in compact spaces. Featuring a robust construction, it delivers stable performance even in demanding environments. The solder pins, measuring 1.2 x 1.2 mm, allow for a streamlined installation process while ensuring a strong hold. Protected against mismating, it serves as a trusted solution for diverse PCB mounting options, whether positioned horizontally or vertically.
Offers a reliable connection with anti rotation protection for enhanced stability
Designed for easy integration in both horizontal and vertical PCB layouts
Provides optimal current handling capabilities supporting up to 16 A
Constructed from durable materials to withstand a wide temperature range
Ensures a secure fit with its 5 mm pin spacing accommodating various circuit configurations
Related links
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
