WAGO 721 Series Straight Through Hole Header, 10 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-535
- Mfr. Part No.:
- 721-170/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€316.33
(exc. VAT)
€389.09
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €316.33 | €3.163 |
*price indicative
- RS Stock No.:
- 222-535
- Mfr. Part No.:
- 721-170/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Current | 16A | |
| Pitch | 5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5mm | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Current 16A | ||
Pitch 5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5mm | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is designed for seamless integration in your electronic projects, offering robust functionality paired with high quality engineering. Its 5 mm pin spacing and 10 pole configuration ensure reliability and ease of use, while the light grey colour adds a discreet aesthetic. Constructed with 1.2 x 1.2 mm solder pins capable of handling nominal current up to 16 A, this component is ideal for various applications where stability and safety are paramount. Furthermore, the connector features coding fingers and mismating protection, preventing any connection errors during installation.
Meets stringent safety standards for added peace of mind
Available variants allow for flexibility in design specifications
Light grey material complements various PCB layouts elegantly
Designed for easy integration with compatible connectors
Tested for vibration and shock resistance in demanding applications
Low weight enhances ease of handling during installation
Related links
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
