WAGO 734 Series Angled Through Hole Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-600
- Mfr. Part No.:
- 734-166/105-604
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€193.92
(exc. VAT)
€238.52
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €193.92 | €1.939 |
*price indicative
- RS Stock No.:
- 222-600
- Mfr. Part No.:
- 734-166/105-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Through-Hole Solder Pin | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 6 | ||
Housing Material Polyphthalamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Through-Hole Solder Pin | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.4mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Wago THR Male Header presents a compact and robust solution for reflow soldering in SMT applications, designed specifically to enhance your PCB assembly process. This connector, with its angled solder pins, ensures 100% protection against mismating, making it a reliable choice for efficient connectivity. With a thoughtful pin spacing of 3.5 mm, this product is tailored to fit snugly in various electronic configurations while providing optimal thermal penetration via its innovative pin enclosure design.
Available in convenient tape and reel packaging for automation
Optimised thermal design reduces soldering temperatures
Compatible with a variety of coding options for enhanced flexibility
Manufactured to meet high standards of environmental compliance
Robust material construction supports a wide temperature range
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
