WAGO 734 Series Angled Through Hole Header, 12 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-414
- Mfr. Part No.:
- 734-172/105-604
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€389.05
(exc. VAT)
€478.53
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €389.05 | €3.891 |
*price indicative
- RS Stock No.:
- 222-414
- Mfr. Part No.:
- 734-172/105-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Through-Hole Solder Pin | |
| Tail Pin Length | 2.4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Mating Pin Length | 2.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Through-Hole Solder Pin | ||
Tail Pin Length 2.4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Mating Pin Length 2.4mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THR Male Header is designed for exceptional performance in SMT applications. It features a pin spacing of 3.5 mm and is engineered to ensure maximum durability and reliability during assembly processes. With a unique enclosure design, it allows for optimal thermal penetration, significantly reducing soldering temperatures while maintaining its commitment to safety. The header provides a robust solution, protecting against mismating throughout its lifespan.
Designed to prevent mismating with advanced coding mechanisms
Constructed to withstand challenging environmental conditions
Offers multiple variants allowing for tailored applications
Features anti rotation protection for stable connections
Compliant with RoHS directives ensuring environmental responsibility
Lightweight design optimises overall assembly efficiency
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
