WAGO 734 Series Angled Through Hole Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-406
- Mfr. Part No.:
- 734-168/105-604
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€260.58
(exc. VAT)
€320.51
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €260.58 | €2.606 |
*price indicative
- RS Stock No.:
- 222-406
- Mfr. Part No.:
- 734-168/105-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THR Male Header is designed to elevate your PCB assembly experience, particularly in SMT applications. Engineered for optimal thermal management during soldering, it features an angled profile that promotes seamless integration into your designs. With its innovative pin enclosure design, the component ensures lower soldering temperatures and mitigates the risk of mismating. Its robust construction and 100% protection against mismating make it an ideal choice for reliable connections.
Optimised thermal penetration reduces soldering temperatures
Variable coding options provide flexibility in configurations
Constructed from high quality materials for durability and performance
Designed to comply with rigorous safety and environmental standards
Available in multiple configurations to suit diverse applications
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
