WAGO 721 Series Angled Through Hole Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-207
- Mfr. Part No.:
- 721-464/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€254.52
(exc. VAT)
€313.06
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €254.52 | €1.273 |
*price indicative
- RS Stock No.:
- 223-207
- Mfr. Part No.:
- 721-464/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header is designed for exceptional reliability in electronic circuits, featuring a robust design that ensures safety and efficiency. With its innovative pin spacing and well crafted solder pins, it accommodates a variety of installation configurations, including horizontal and vertical PCB mounting. The connector boasts a 100% mismating protection system, making it a trusted choice for professionals seeking high quality electrical components in demanding environments. Its compatibility with multiple accessories enhances its versatility, allowing for easy integration into existing systems.
Compatible with a range of accessories to expand functionality
Designed to support significant current ratings for increased stability
Constructed from high quality materials ensuring durability
Meets international safety standards for peace of mind in usage
Offers variable coding for precise connections
Light grey colour for easy identification in complex assemblies
Related links
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
