WAGO 713 Series Angled Through Hole Header, 14 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 25 units)*

€159.08

(exc. VAT)

€195.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€159.08€6.363

*price indicative

RS Stock No.:
224-614
Mfr. Part No.:
713-1427/107-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

713

Product Type

Header

Current

10A

Pitch

3.5mm

Number of Contacts

14

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

80V

COO (Country of Origin):
PL
The Wago THT Male Header is designed for versatile connectivity, ideal for various applications requiring reliable and secure connections. With its innovative design, it ensures robust performance while maintaining a compact footprint. The male header connector features a two row configuration with 14 poles, providing efficient integration into your systems.

Integrated threaded flange for secure locking of plug in connections

Touch proof design enhances safety when connectors are unplugged

Unique pin slot separation prevents damage during operation

Optimal for both horizontal and vertical mounting options

Environmentally compliant with RoHS standards ensuring responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy