WAGO 713 Series Angled Through Hole Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-621
- Mfr. Part No.:
- 713-1429/107-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€191.80
(exc. VAT)
€235.91
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €191.80 | €7.672 |
*price indicative
- RS Stock No.:
- 224-621
- Mfr. Part No.:
- 713-1429/107-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 713 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 713 | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 80V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is designed for enhanced reliability and versatility in electronic connections. The product features 18 poles, ensuring efficient and secure connectivity while preventing mismating through its innovative design. With a pin spacing of 3.5 mm, it accommodates various mounting options, allowing for both horizontal and vertical installations. The robust housing is made from THT compatible insulation material, making it ideal for lead free reflow soldering applications.
Variable coding capability offers customisation for specific applications
Designed to withstand extreme temperature ranges for diverse environments
Incorporates flammability class V0 for enhanced safety standards
Related links
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
