WAGO 713 Series Straight Through Hole Header, 20 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 20 units)*

€166.53

(exc. VAT)

€204.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€166.53€8.327

*price indicative

RS Stock No.:
223-588
Mfr. Part No.:
713-1410/107-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

713

Current

10A

Pitch

3.5mm

Housing Material

Polyphthalamide

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Termination Type

Through-Hole Reflow (THR) Soldering

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

25V

COO (Country of Origin):
PL
The Wago THT Male Header is engineered for superior connectivity in electronic applications, featuring a 20 pole configuration designed for ease of installation. Tailored for use with both horizontal and vertical setups, the innovative straight solder pins ensure compatibility with lead free reflow soldering processes. This product seamlessly integrates into diverse circuit designs, making it a versatile choice for professionals seeking reliability and performance.

Flexibility in mounting options enhances installation efficiency

Manufactured from high grade insulation materials for durability

Three dimensional coding options facilitate customised configurations

Optimised pin spacing ensures compatibility with standard PCB designs

Lightweight construction aids in reducing overall system weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy