WAGO 713 Series Angled Through Hole Header, 6 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-605
- Mfr. Part No.:
- 713-1423/107-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€184.22
(exc. VAT)
€226.59
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €184.22 | €3.684 |
*price indicative
- RS Stock No.:
- 224-605
- Mfr. Part No.:
- 713-1423/107-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 713 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 6 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 713 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 6 | ||
Housing Material Polyphthalamide | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is engineered to enhance connectivity in a variety of applications. Designed for robust performance, this two row connector caters to spaces with strict dimensional constraints while ensuring secure connections. The solder pins are angled for ease of installation, providing seamless integration into PCBs. Expertly moulded from THT compatible insulation material, it guarantees reliable connections while protecting against mismating.
Variable coding options allow for custom configurations
Anti rotation protection maintains pin alignment during installation
Special insulation material supports lead free reflow soldering
Designed for easy mounting in both horizontal and vertical orientations
Compliant with safety standards ensuring reliability in use
Related links
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
