WAGO 721 Series Angled Through Hole Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-842
- Mfr. Part No.:
- 721-833/001-040
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€242.40
(exc. VAT)
€298.15
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.40 | €1.212 |
*price indicative
- RS Stock No.:
- 223-842
- Mfr. Part No.:
- 721-833/001-040
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Current | 12A | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 7.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Current 12A | ||
Pitch 7.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 7.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header connector provides reliable performance in a compact design, ideal for various applications where space is a concern. With robust construction and advanced features, it ensures excellent connectivity and minimal risk of mismating. The product boasts a sophisticated insulation material, allowing it to function efficiently in challenging environments. This connector is engineered for ease of installation, with adaptable pin arrangements to cater to different connections while maintaining high operational standards.
Designed for both horizontal and vertical PCB mounting for versatility
Light grey colour assists in identifying and distinguishing connections
Flammability class V0 provides robust safety against fire hazards
PCB contact designed as THT for improved soldering performance
Shock and vibration tests confirm durability under real world conditions
Environmental compliance ensures it meets modern sustainability standards
Related links
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
