WAGO 713 Series Angled Through Hole Header, 20 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 25 units)*

€166.65

(exc. VAT)

€204.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€166.65€6.666

*price indicative

RS Stock No.:
224-623
Mfr. Part No.:
713-1430/037-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

713

Pitch

3.5mm

Current

10A

Housing Material

Polyphthalamide

Number of Contacts

20

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

Multi-Connection System

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Termination Type

Solder

Tail Pin Length

3.8mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
PL
The Wago THT Male Header is specifically engineered for versatility, allowing for horizontal or vertical mounting. The product boasts a thoughtful construction that ensures protection against mismating, providing peace of mind during installation and use. The insulation material employed is THT compatible, making it suitable for lead free reflow soldering. Additionally, this connector reflects a commitment to safety and reliability, adhering to rigorous standards and offering excellent mechanical protection.

Offers eased installation with its angled solder pins

Provides touch proof design with separated pin slots

Incorporates a locking lever to secure the plug in connection

Constructed from high quality materials for durability and performance

Designed to accommodate a range of pole numbers for flexibility

Includes coding possibilities to enhance usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy