WAGO 713 Series Angled Through Hole Header, 20 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-626
- Mfr. Part No.:
- 713-1430/117-000
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€175.26
(exc. VAT)
€215.57
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €175.26 | €8.763 |
*price indicative
- RS Stock No.:
- 224-626
- Mfr. Part No.:
- 713-1430/117-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 713 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 713 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.4mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- PL
The Wago THR Male Header represents a refined solution for modern circuit design, featuring a robust, two row structure suited for reflow soldering in SMT applications. Designed with a thoughtful focus on safety and reliability, this connector is characterised by its prevention of mismating and an innovative threaded flange that ensures a secure connection. With a variety of packaging options available, including tape and reel for automated pick and place assembly, this component not only simplifies the manufacturing process but also enhances overall functionality.
Constructed with anti rotation protection to ensure stable connections
Supports a wide temperature range making it versatile for various applications
Coded design allows for easy identification and prevents connection errors
Provides options for custom configurations accommodating specific project needs
Designed to meet stringent industrial standards guaranteeing quality and safety
Related links
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
