WAGO 713 Series Angled Through Hole Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-620
- Mfr. Part No.:
- 713-1429/037-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€149.99
(exc. VAT)
€184.49
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €149.99 | €6.00 |
*price indicative
- RS Stock No.:
- 224-620
- Mfr. Part No.:
- 713-1429/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 713 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 713 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyphthalamide | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is designed for robust performance in diverse applications. With 18 pole connectivity, it features a pin spacing of 3.5 mm, making it ideal for situations that require reliable connections without the risk of mismating. The angled solder pin design ensures consistent reliability, while the patented header housing is crafted from THT compatible insulation material, perfect for lead free reflow soldering.
Designed for easy installation with anti rotation protection for stability
Exemplifies superior performance in high temperature environments
Lightweight design ensures minimal strain on circuit boards
Product is RoHS compliant aligning with environmental safety standards
Versatile design accommodates both horizontal and vertical installations
Related links
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
