WAGO 713 Series Angled Through Hole Header, 22 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-627
- Mfr. Part No.:
- 713-1431
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€183.01
(exc. VAT)
€225.10
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €183.01 | €7.32 |
*price indicative
- RS Stock No.:
- 224-627
- Mfr. Part No.:
- 713-1431
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 713 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 22 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 713 | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 22 | ||
Housing Material Polyphthalamide | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is an exceptional solution for connecting a variety of circuits with ease and efficiency. Designed for versatility, this connector accommodates horizontal and vertical mounting, providing options for straight or angled solder pins. Its robust construction offers 100% protection against mismating, ensuring reliability in demanding environments. With a pin spacing of 3.5 mm and a 22 pole configuration, it serves multiple applications, making it ideal for your electronic projects.
Provides coding options for enhanced application versatility
Constructed with materials compatible with lead free soldering processes
Includes anti rotation protection to maintain secure connections
Designed to prevent accidental mismating during installation
Lightweight structure simplifies handling and reduces installation time
Related links
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole PCB Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
