WAGO 713 Series Angled Through Hole Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 25 units)*

€149.99

(exc. VAT)

€184.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€149.99€6.00

*price indicative

RS Stock No.:
224-618
Mfr. Part No.:
713-1429
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

713

Product Type

Header

Pitch

3.5mm

Current

10A

Housing Material

Polyphthalamide

Number of Contacts

18

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
PL
The Wago THT Male Header offers a robust solution for any application requiring reliable electrical connections. Designed with 18 poles and a pin spacing of 3.5 mm, this connector ensures seamless integration into your PCB layout, whether mounted horizontally or vertically. The housing is constructed from high quality THT compatible insulation material, making it ideal for lead free reflow soldering.

Flammability class V0 ensures enhanced safety standards

Variable coding options provide customisation for enhanced functionality

Anti rotation protection maintains proper alignment during installation

Compatible with a range of optional accessories for added versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy