WAGO 733 Series Straight Through Hole Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 224-700
- Mfr. Part No.:
- 733-340/105-604
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€625.39
(exc. VAT)
€769.23
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €625.39 | €3.127 |
*price indicative
- RS Stock No.:
- 224-700
- Mfr. Part No.:
- 733-340/105-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | THR | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Tail Pin Length | 2.4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.4mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System THR | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Tail Pin Length 2.4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.4mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
The Wago THR Male Header is expertly designed for reflow soldering applications, providing unmatched reliability and efficiency in SMT environments. Featuring a robust 10 pole configuration, this connector is fully safeguarded against mismating, ensuring seamless integration into various electronic systems. With a pin spacing of 2.5 mm, it is optimally structured for automated assembly processes, reducing the risk of error during installation.
Available in tape and reel packaging for efficient production
Variable coding options available to tailor the connection system
Anti rotation protection enhances the reliability of the connection
Manufactured from high quality materials ensuring durability
Lightweight design contributes to overall application efficiency
Related links
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
