WAGO 733 Series Straight Through Hole Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 224-699
- Mfr. Part No.:
- 733-340
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€523.58
(exc. VAT)
€644.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €523.58 | €2.618 |
*price indicative
- RS Stock No.:
- 224-699
- Mfr. Part No.:
- 733-340
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | Header | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 4.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.6mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type Header | ||
Current 6A | ||
Pitch 2.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Contact Gender Male | ||
Tail Pin Length 4.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.6mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
The Wago THT Male Header is designed to ensure a reliable connection for various electronic applications. Its unique design prioritises safety and protection against mismating, allowing only compatible connections to be established. With a robust structure composed of high grade materials, this connector supports a wide temperature range and is suitable for challenging environments. The efficient pin arrangement and soldering specifications ensure optimal performance, making it an ideal choice for PCB applications in the multi connection system.
Utilises high quality polyamide insulation for superior durability
Designed for easy integration with solder pin arrangements
Includes variable coding options to prevent unintentional mismating
Anti rotation protection for secure fittings
Related links
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
