WAGO 733 Series Angled Through Hole Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 288-5262
- Distrelec Article No.:
- 304-35-041
- Mfr. Part No.:
- 733-364-1
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€218.16
(exc. VAT)
€268.34
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €218.16 | €1.091 |
*price indicative
- RS Stock No.:
- 288-5262
- Distrelec Article No.:
- 304-35-041
- Mfr. Part No.:
- 733-364-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | Header | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder Pin | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.7mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type Header | ||
Current 4A | ||
Pitch 2.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder Pin | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.7mm | ||
Standards/Approvals No | ||
Mating Pin Length 2.5mm | ||
The WAGO THT male header having solder pin dimensions 0.8 x 0.8 mm. It is angled and 100 percent protected against mismating. The pin spacing is 2.5 mm having 4-pole.
100 percent protected against mismating
Coding option available
Related links
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
