Molex 500762 Series Right Angle Solder PCB Header, 48 Contact(s), 2.5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 665-721
- Mfr. Part No.:
- 5007621001
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€21.84
(exc. VAT)
€26.86
(inc. VAT)
Limited stock
- Plus 2 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.84 | - |
| 10 + | €20.09 | 8% |
*price indicative
- RS Stock No.:
- 665-721
- Mfr. Part No.:
- 5007621001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 500762 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 2.5A | |
| Number of Contacts | 48 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 14V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 500762 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 2.5A | ||
Number of Contacts 48 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals REACH SVHC | ||
Voltage 14V | ||
- COO (Country of Origin):
- CN
The Molex CMC Header is engineered for robust applications requiring a reliable right-angle connection within PCB headers and receptacles. This versatile component supports up to 48 circuits, offering a secure and efficient Interface for automotive, power, and wire-to-board applications. With its Durable design and black coding, it ensures seamless integration and enhanced functionality while maintaining exceptional performance across operating temperatures from -40°C to +125°C. Ideal for high-density arrangements, the CMC Header simplifies connectivity without compromising on reliability or performance, making it an essential choice for modern electronic designs.
Right-angle design facilitates space-saving installations on PCBs
Copper alloy metal construction with tin plating enhances conductivity
Easy solder or weld termination Interface for flexible assembly
Compatible with various CMC receptacles for versatile coupling
Designed for automotive and power applications, ensuring comprehensive functionality
Related links
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 64334 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 70233 Series Straight Press Fit Surface PCB Header 2 mm Pitch Shrouded
- Molex 560083 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Vertical PCB PCB Header 3.9 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 64334 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
