Molex 22-12 Series Right Angle Through Hole Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 814-525
- Mfr. Part No.:
- 22-12-1022
- Manufacturer:
- Molex
Subtotal (1 pack of 250 units)*
€228.58
(exc. VAT)
€281.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.58 | €0.914 |
*price indicative
- RS Stock No.:
- 814-525
- Mfr. Part No.:
- 22-12-1022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 22-12 | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 22-12 | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
- COO (Country of Origin):
- JP
The Molex connection component is engineered to provide reliable electrical pathways in complex applications, ensuring structural integrity and efficient performance across various operational environments.
Constructed from Durable polyamide material for enhanced longevity
Features nickel undercoating with a minimum thickness of 2 micrometres
Includes gold plating with a minimum thickness of 0.35 micrometres for superior conductivity
Designed to accommodate even circuit requirements for optimal performance
Incorporates precision tolerances to ensure accurate dimensions in applications
Related links
- Molex 22-12 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 22-12 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex Mini-Latch Series Right Angle Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex 5046 Series Right Angle Through Hole PCB Header Pin 2.5 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 22-05 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 22-05 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
