Molex CLIK-Mate Series Vertical Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 323-663
- Mfr. Part No.:
- 5025840460
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€715.94
(exc. VAT)
€880.61
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €715.94 | €0.795 |
*price indicative
- RS Stock No.:
- 323-663
- Mfr. Part No.:
- 5025840460
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | CLIK-Mate | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 1.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series CLIK-Mate | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 1.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex 1.50mm Pitch CLIK-Mate PCB Receptacle is a Single Row, Surface Mount, Vertical design with Tin Plating and a Positive Lock. It features Pick-and-Place Polyimide Tape and has 4 Circuits in Beige.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex CLIK-Mate Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex CLIK-Mate Series Vertical Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Press-in
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
