Samtec FTSH Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 451-736
- Mfr. Part No.:
- FTSH-105-01-L-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.04
(exc. VAT)
€1.28
(inc. VAT)
In Stock
- Plus 767 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €1.04 |
| 20 - 74 | €0.95 |
| 75 - 299 | €0.90 |
| 300 - 599 | €0.79 |
| 600 + | €0.73 |
*price indicative
- RS Stock No.:
- 451-736
- Mfr. Part No.:
- FTSH-105-01-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTSH | |
| Product Type | Pin Header | |
| Current | 1.75A | |
| Pitch | 1.27mm | |
| Housing Material | Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTSH | ||
Product Type Pin Header | ||
Current 1.75A | ||
Pitch 1.27mm | ||
Housing Material Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Samtec FTSH Series Pin Header, 10 Contacts, Surface Mount - FTSH-105-01-L-DV
This connector series features a 1.27mm pin pitch and a height of 5.21mm, supporting up to 10 positions. Its low-profile design is ideal for compact PCB layouts and ensures compatibility with various board configurations.
Features & Benefits
• 10 contacts for versatile connectivity
• Unshrouded design for easy handling and insertion
• Male pin configuration supports multiple connection methods
• 1.27mm pitch suitable for compact PCB layouts
• Surface mount type simplifies assembly
• Solder termination provides secure connections
Applications
• Board to board connections
• Wire to board electrical interfaces
• Automation and control systems
• Consumer electronics assemblies
• Industrial electronics applications
Can it be used for both board to board and wire to board connections?
Yes, it supports both connection types seamlessly.
Is it suitable for high-frequency applications?
Yes, the contact material and design support high-frequency performance.
Can it handle a significant current load?
The current rating for this connector is 1.75A, suitable for most applications.
Related links
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Horizontal Surface Pin Header 1.27 mm Pitch Unshrouded
- Hand Saws | Hacksaws | Pad Saws
